GGM155C71A105KE38D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H9R3BA01J

DigiKey Part Number
490-GRM0335C1H9R3BA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0335C1H9R3BA01J
Description
CAP CER 9.3PF 50V C0G 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.02575$1,287.50
Manufacturers Standard Package