Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033D70G105ME01D

DigiKey Part Number
490-GRM033D70G105ME01DTR-ND - Tape & Reel (TR)
490-GRM033D70G105ME01DCT-ND - Cut Tape (CT)
490-GRM033D70G105ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033D70G105ME01D
Description
CAP CER 1UF 4V X7T 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X7T 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033D70G105ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121,598
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.82500$8.25
50$0.58320$29.16
100$0.50970$50.97
500$0.35290$176.45
1,000$0.34048$340.48
2,500$0.30902$772.55
5,000$0.28498$1,424.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.26042$3,906.30
30,000$0.24425$7,327.50
45,000$0.22214$9,996.30
75,000$0.22111$16,583.25
105,000$0.22049$23,151.45
180,000$0.21837$39,306.60
360,000$0.21099$75,956.40
375,000$0.21060$78,975.00
Manufacturers Standard Package