Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H620JA01D

DigiKey Part Number
490-GRM0335C1H620JA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1H620JA01DCT-ND - Cut Tape (CT)
490-GRM0335C1H620JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H620JA01D
Description
CAP CER 62PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H620JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,714
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11400$1.14
50$0.07520$3.76
100$0.06370$6.37
500$0.04346$21.73
1,000$0.03741$37.41
2,500$0.03108$77.70
5,000$0.02867$143.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01800$270.00
30,000$0.01777$533.10
45,000$0.01765$794.25
75,000$0.01751$1,313.25
105,000$0.01743$1,830.15
150,000$0.01678$2,517.00
180,000$0.01644$2,959.20
360,000$0.01553$5,590.80
Manufacturers Standard Package