Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H470FA01D

DigiKey Part Number
490-GRM0335C1H470FA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1H470FA01DCT-ND - Cut Tape (CT)
490-GRM0335C1H470FA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H470FA01D
Description
CAP CER 47PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H470FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,757
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
50$0.16160$8.08
100$0.13710$13.71
500$0.09724$48.62
1,000$0.08509$85.09
2,500$0.07219$180.48
5,000$0.06274$313.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03549$532.35
30,000$0.03510$1,053.00
45,000$0.03489$1,570.05
75,000$0.03465$2,598.75
105,000$0.03451$3,623.55
150,000$0.03437$5,155.50
180,000$0.03430$6,174.00
360,000$0.03406$12,261.60
375,000$0.03405$12,768.75
Manufacturers Standard Package