
GRM0335C1H1R6BA01D | |
|---|---|
DigiKey Part Number | 490-11312-2-ND - Tape & Reel (TR) 490-11312-1-ND - Cut Tape (CT) 490-11312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H1R6BA01D |
Description | CAP CER 1.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H1R6BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14700 | $1.47 |
| 50 | $0.09460 | $4.73 |
| 100 | $0.08000 | $8.00 |
| 500 | $0.05548 | $27.74 |
| 1,000 | $0.04789 | $47.89 |
| 2,500 | $0.04004 | $100.10 |
| 5,000 | $0.03533 | $176.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02676 | $401.40 |
| 30,000 | $0.02644 | $793.20 |
| 45,000 | $0.02580 | $1,161.00 |
| 75,000 | $0.02421 | $1,815.75 |
| 105,000 | $0.02328 | $2,444.40 |
| 150,000 | $0.02315 | $3,472.50 |
| 180,000 | $0.02045 | $3,681.00 |

