Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E8R2WA01D

DigiKey Part Number
490-GRM0335C1E8R2WA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1E8R2WA01DCT-ND - Cut Tape (CT)
490-GRM0335C1E8R2WA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E8R2WA01D
Description
CAP CER 8.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E8R2WA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,508
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22100$2.21
50$0.15040$7.52
100$0.12740$12.74
500$0.09002$45.01
1,000$0.07777$77.77
2,500$0.06378$159.45
5,000$0.05842$292.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03554$533.10
30,000$0.03514$1,054.20
45,000$0.03493$1,571.85
75,000$0.03469$2,601.75
105,000$0.03455$3,627.75
150,000$0.03441$5,161.50
180,000$0.03434$6,181.20
360,000$0.03411$12,279.60
375,000$0.03410$12,787.50
Manufacturers Standard Package