
GRM0335C1E8R2WA01D | |
---|---|
DigiKey Part Number | 490-GRM0335C1E8R2WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E8R2WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E8R2WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E8R2WA01D |
Description | CAP CER 8.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E8R2WA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22100 | $2.21 |
50 | $0.15040 | $7.52 |
100 | $0.12740 | $12.74 |
500 | $0.09002 | $45.01 |
1,000 | $0.07777 | $77.77 |
2,500 | $0.06378 | $159.45 |
5,000 | $0.05842 | $292.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03554 | $533.10 |
30,000 | $0.03514 | $1,054.20 |
45,000 | $0.03493 | $1,571.85 |
75,000 | $0.03469 | $2,601.75 |
105,000 | $0.03455 | $3,627.75 |
150,000 | $0.03441 | $5,161.50 |
180,000 | $0.03434 | $6,181.20 |
360,000 | $0.03411 | $12,279.60 |
375,000 | $0.03410 | $12,787.50 |