
GRM0335C1E7R0CA01D | |
---|---|
DigiKey Part Number | 490-13324-2-ND - Tape & Reel (TR) 490-13324-1-ND - Cut Tape (CT) 490-13324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E7R0CA01D |
Description | CAP CER 7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E7R0CA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11400 | $1.14 |
50 | $0.07520 | $3.76 |
100 | $0.06370 | $6.37 |
500 | $0.04346 | $21.73 |
1,000 | $0.03741 | $37.41 |
2,500 | $0.03108 | $77.70 |
5,000 | $0.02727 | $136.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01800 | $270.00 |
30,000 | $0.01777 | $533.10 |
45,000 | $0.01765 | $794.25 |
75,000 | $0.01751 | $1,313.25 |
105,000 | $0.01743 | $1,830.15 |
150,000 | $0.01678 | $2,517.00 |
180,000 | $0.01644 | $2,959.20 |
360,000 | $0.01553 | $5,590.80 |