
GRM0335C1E5R6DA01D | |
|---|---|
DigiKey Part Number  | 490-17809-2-ND - Tape & Reel (TR) 490-17809-1-ND - Cut Tape (CT) 490-17809-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM0335C1E5R6DA01D  | 
Description  | CAP CER 5.6PF 25V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM0335C1E5R6DA01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.5pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.10600 | $1.06 | 
| 50 | $0.07020 | $3.51 | 
| 100 | $0.05870 | $5.87 | 
| 500 | $0.04030 | $20.15 | 
| 1,000 | $0.03459 | $34.59 | 
| 2,500 | $0.02865 | $71.62 | 
| 5,000 | $0.02511 | $125.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.02238 | $335.70 | 
| 30,000 | $0.01386 | $415.80 | 

