Parametric Equivalent

GRM0335C1E560FA01J | |
|---|---|
DigiKey Part Number  | GRM0335C1E560FA01J-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | GRM0335C1E560FA01J  | 
Description  | CAP CER 56PF 25V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM0335C1E560FA01J Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50,000 | $0.04321 | $2,160.50 | 


