
GRM0335C1E560FA01D | |
|---|---|
DigiKey Part Number  | 490-17808-2-ND - Tape & Reel (TR) 490-17808-1-ND - Cut Tape (CT) 490-17808-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM0335C1E560FA01D  | 
Description  | CAP CER 56PF 25V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM0335C1E560FA01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.21200 | $2.12 | 
| 50 | $0.14040 | $7.02 | 
| 100 | $0.11830 | $11.83 | 
| 500 | $0.08354 | $41.77 | 
| 1,000 | $0.07294 | $72.94 | 
| 2,500 | $0.06168 | $154.20 | 
| 5,000 | $0.05494 | $274.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.03549 | $532.35 | 
| 30,000 | $0.03510 | $1,053.00 | 
| 45,000 | $0.03489 | $1,570.05 | 
| 75,000 | $0.03465 | $2,598.75 | 
| 105,000 | $0.03451 | $3,623.55 | 
| 150,000 | $0.03437 | $5,155.50 | 
| 180,000 | $0.03430 | $6,174.00 | 
| 360,000 | $0.03383 | $12,178.80 | 
| 375,000 | $0.03372 | $12,645.00 | 

