
GRM0335C1E4R0BA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E4R0BA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E4R0BA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E4R0BA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E4R0BA01D |
Description | CAP CER 4PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E4R0BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13900 | $1.39 |
| 50 | $0.08980 | $4.49 |
| 100 | $0.07590 | $7.59 |
| 500 | $0.05254 | $26.27 |
| 1,000 | $0.04536 | $45.36 |
| 2,500 | $0.03786 | $94.65 |
| 5,000 | $0.03335 | $166.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02999 | $449.85 |

