
GRM0335C1E471GA01D | |
|---|---|
DigiKey Part Number | 490-14362-2-ND - Tape & Reel (TR) 490-14362-1-ND - Cut Tape (CT) 490-14362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E471GA01D |
Description | CAP CER 470PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E471GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18800 | $1.88 |
| 50 | $0.12400 | $6.20 |
| 100 | $0.10520 | $10.52 |
| 500 | $0.07358 | $36.79 |
| 1,000 | $0.06396 | $63.96 |
| 2,500 | $0.05391 | $134.78 |
| 5,000 | $0.04455 | $222.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03549 | $532.35 |
| 30,000 | $0.03510 | $1,053.00 |
| 45,000 | $0.03489 | $1,570.05 |
| 75,000 | $0.03367 | $2,525.25 |
| 105,000 | $0.03247 | $3,409.35 |
| 150,000 | $0.03133 | $4,699.50 |
| 180,000 | $0.03103 | $5,585.40 |
| 360,000 | $0.02885 | $10,386.00 |

