Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E470JA01J

DigiKey Part Number
490-14548-2-ND - Tape & Reel (TR)
490-14548-1-ND - Cut Tape (CT)
490-14548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E470JA01J
Description
CAP CER 47PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E470JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156,299
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11400$1.14
50$0.07500$3.75
100$0.06360$6.36
500$0.04340$21.70
1,000$0.03737$37.37
2,500$0.02930$73.25
5,000$0.02723$136.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.01760$880.00
100,000$0.01742$1,742.00
150,000$0.01732$2,598.00
250,000$0.01708$4,270.00
350,000$0.01651$5,778.50
500,000$0.01595$7,975.00
600,000$0.01569$9,414.00
1,200,000$0.01481$17,772.00
1,250,000$0.01476$18,450.00
Manufacturers Standard Package