
GRM0335C1E470JA01D | |
|---|---|
DigiKey Part Number  | 490-1256-2-ND - Tape & Reel (TR) 490-1256-1-ND - Cut Tape (CT) 490-1256-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM0335C1E470JA01D  | 
Description  | CAP CER 47PF 25V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM0335C1E470JA01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.11400 | $1.14 | 
| 50 | $0.07500 | $3.75 | 
| 100 | $0.06360 | $6.36 | 
| 500 | $0.04340 | $21.70 | 
| 1,000 | $0.03737 | $37.37 | 
| 2,500 | $0.03104 | $77.60 | 
| 5,000 | $0.02723 | $136.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.02029 | $304.35 | 
| 30,000 | $0.01825 | $547.50 | 
| 45,000 | $0.01722 | $774.90 | 
| 75,000 | $0.01608 | $1,206.00 | 
| 105,000 | $0.01542 | $1,619.10 | 
| 150,000 | $0.01479 | $2,218.50 | 
| 180,000 | $0.01448 | $2,606.40 | 
| 360,000 | $0.01347 | $4,849.20 | 
| 375,000 | $0.01341 | $5,028.75 | 

