
GRM0335C1E391JA01D | |
|---|---|
DigiKey Part Number | 490-16371-2-ND - Tape & Reel (TR) 490-16371-1-ND - Cut Tape (CT) 490-16371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E391JA01D |
Description | CAP CER 390PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E391JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12200 | $1.22 |
| 50 | $0.08000 | $4.00 |
| 100 | $0.06770 | $6.77 |
| 500 | $0.04650 | $23.25 |
| 1,000 | $0.04014 | $40.14 |
| 2,500 | $0.03335 | $83.38 |
| 5,000 | $0.02931 | $146.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02999 | $449.85 |
| 30,000 | $0.02649 | $794.70 |
| 45,000 | $0.02279 | $1,025.55 |
| 75,000 | $0.01975 | $1,481.25 |
| 105,000 | $0.01895 | $1,989.75 |
| 150,000 | $0.01818 | $2,727.00 |
| 180,000 | $0.01782 | $3,207.60 |
| 360,000 | $0.01660 | $5,976.00 |
| 375,000 | $0.01653 | $6,198.75 |

