Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E391GA01D

DigiKey Part Number
490-GRM0335C1E391GA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1E391GA01DCT-ND - Cut Tape (CT)
490-GRM0335C1E391GA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E391GA01D
Description
CAP CER 390PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E391GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.12300$1.23
50$0.08000$4.00
100$0.06780$6.78
500$0.04656$23.28
1,000$0.04019$40.19
2,500$0.03340$83.50
5,000$0.02934$146.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02485$372.75
30,000$0.02268$680.40
45,000$0.01784$802.80
75,000$0.01662$1,246.50
105,000$0.01655$1,737.75
Manufacturers Standard Package