Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E331JA01D

DigiKey Part Number
490-14331-2-ND - Tape & Reel (TR)
490-14331-1-ND - Cut Tape (CT)
490-14331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E331JA01D
Description
CAP CER 330PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E331JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106,883
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13200$1.32
50$0.08560$4.28
100$0.07240$7.24
500$0.05006$25.03
1,000$0.04314$43.14
2,500$0.03592$89.80
5,000$0.03163$158.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02685$402.75
30,000$0.02422$726.60
45,000$0.02299$1,034.55
75,000$0.02144$1,608.00
105,000$0.02059$2,161.95
150,000$0.01977$2,965.50
180,000$0.01938$3,488.40
360,000$0.01808$6,508.80
375,000$0.01801$6,753.75
Manufacturers Standard Package