
GRM0335C1E331GA01D | |
---|---|
DigiKey Part Number | 490-16372-2-ND - Tape & Reel (TR) 490-16372-1-ND - Cut Tape (CT) 490-16372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E331GA01D |
Description | CAP CER 330PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E331GA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
50 | $0.08000 | $4.00 |
100 | $0.06780 | $6.78 |
500 | $0.04656 | $23.28 |
1,000 | $0.04019 | $40.19 |
2,500 | $0.03340 | $83.50 |
5,000 | $0.02934 | $146.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01800 | $270.00 |
30,000 | $0.01777 | $533.10 |
45,000 | $0.01765 | $794.25 |
75,000 | $0.01751 | $1,313.25 |
105,000 | $0.01743 | $1,830.15 |
150,000 | $0.01735 | $2,602.50 |
180,000 | $0.01731 | $3,115.80 |
360,000 | $0.01662 | $5,983.20 |
375,000 | $0.01655 | $6,206.25 |