Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E220FA01D

DigiKey Part Number
490-14545-2-ND - Tape & Reel (TR)
490-14545-1-ND - Cut Tape (CT)
490-14545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E220FA01D
Description
CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E220FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20500$2.05
50$0.13800$6.90
100$0.11740$11.74
500$0.08294$41.47
1,000$0.07226$72.26
2,500$0.06109$152.72
5,000$0.05429$271.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03572$535.80
30,000$0.03532$1,059.60
45,000$0.03511$1,579.95
75,000$0.03487$2,615.25
105,000$0.03473$3,646.65
150,000$0.03459$5,188.50
180,000$0.03452$6,213.60
360,000$0.03342$12,031.20
375,000$0.03331$12,491.25
Manufacturers Standard Package