
GRM0335C1E1R6BA01D | |
---|---|
DigiKey Part Number | 490-GRM0335C1E1R6BA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E1R6BA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E1R6BA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E1R6BA01D |
Description | CAP CER 1.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E1R6BA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14700 | $1.47 |
50 | $0.09480 | $4.74 |
100 | $0.08010 | $8.01 |
500 | $0.05554 | $27.77 |
1,000 | $0.04795 | $47.95 |
2,500 | $0.04009 | $100.23 |
5,000 | $0.03537 | $176.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01800 | $270.00 |
30,000 | $0.01777 | $533.10 |
45,000 | $0.01765 | $794.25 |
75,000 | $0.01751 | $1,313.25 |
105,000 | $0.01743 | $1,830.15 |
150,000 | $0.01735 | $2,602.50 |
180,000 | $0.01731 | $3,115.80 |
360,000 | $0.01717 | $6,181.20 |
375,000 | $0.01716 | $6,435.00 |