Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18HE152SH1D

DigiKey Part Number
490-BLM18HE152SH1DTR-ND - Tape & Reel (TR)
490-BLM18HE152SH1DCT-ND - Cut Tape (CT)
490-BLM18HE152SH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18HE152SH1D
Description
FERRITE BEAD 1.5 KOHM 0603 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18HE152SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,087
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.19900$11.99
25$1.11000$27.75
50$1.04600$52.30
100$0.98610$98.61
250$0.91240$228.10
500$0.86034$430.17
1,000$0.81108$811.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.73550$2,942.00
8,000$0.69352$5,548.16
12,000$0.67011$8,041.32
20,000$0.64177$12,835.40
28,000$0.62377$17,465.56
40,000$0.60526$24,210.40
100,000$0.56451$56,451.00
Manufacturers Standard Package