


MMZ1005A152ETD25 | |
---|---|
DigiKey Part Number | 445-172772-2-ND - Tape & Reel (TR) 445-172772-1-ND - Cut Tape (CT) 445-172772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005A152ETD25 |
Description | FERRITE BEAD 1.5 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 230mA 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.21000 | $12.10 |
25 | $1.05040 | $26.26 |
50 | $0.94180 | $47.09 |
100 | $0.84050 | $84.05 |
250 | $0.71916 | $179.79 |
500 | $0.63552 | $317.76 |
1,000 | $0.55796 | $557.96 |
5,000 | $0.50759 | $2,537.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.41469 | $4,146.90 |