
GRM0335C1E102FA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E102FA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E102FA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E102FA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E102FA01D |
Description | CAP CER 1000PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E102FA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43200 | $4.32 |
| 50 | $0.30020 | $15.01 |
| 100 | $0.25860 | $25.86 |
| 500 | $0.18928 | $94.64 |
| 1,000 | $0.16807 | $168.07 |
| 2,500 | $0.14571 | $364.28 |
| 5,000 | $0.13227 | $661.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.11803 | $1,770.45 |
| 30,000 | $0.10978 | $3,293.40 |
| 45,000 | $0.10322 | $4,644.90 |
| 75,000 | $0.10107 | $7,580.25 |
| 105,000 | $0.09839 | $10,330.95 |
| 150,000 | $0.09582 | $14,373.00 |
| 180,000 | $0.09460 | $17,028.00 |
| 360,000 | $0.09453 | $34,030.80 |

