
GRM022R71A102KA12L | |
---|---|
DigiKey Part Number | 490-17801-2-ND - Tape & Reel (TR) 490-17801-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R71A102KA12L |
Description | CAP CER 1000PF 10V X7R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R71A102KA12L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
50 | $0.14120 | $7.06 |
100 | $0.11990 | $11.99 |
500 | $0.08458 | $42.29 |
1,000 | $0.07382 | $73.82 |
2,500 | $0.06247 | $156.17 |
5,000 | $0.05565 | $278.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.04253 | $1,701.20 |
80,000 | $0.03936 | $3,148.80 |
120,000 | $0.03896 | $4,675.20 |
200,000 | $0.03602 | $7,204.00 |
280,000 | $0.03500 | $9,800.00 |
400,000 | $0.03401 | $13,604.00 |
480,000 | $0.03354 | $16,099.20 |
960,000 | $0.03197 | $30,691.20 |
1,000,000 | $0.03189 | $31,890.00 |