
GRM022C81C332KE01L | |
---|---|
DigiKey Part Number | 490-GRM022C81C332KE01LTR-ND - Tape & Reel (TR) 490-GRM022C81C332KE01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022C81C332KE01L |
Description | CAP CER 3300PF 16V X6S 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X6S 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
50 | $0.12640 | $6.32 |
100 | $0.10670 | $10.67 |
500 | $0.07504 | $37.52 |
1,000 | $0.06528 | $65.28 |
2,500 | $0.05505 | $137.62 |
5,000 | $0.04892 | $244.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.04624 | $1,849.60 |
80,000 | $0.02628 | $2,102.40 |