
GRM022C71A682KE19L | |
---|---|
DigiKey Part Number | 490-GRM022C71A682KE19LTR-ND - Tape & Reel (TR) 490-GRM022C71A682KE19LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022C71A682KE19L |
Description | CAP CER 6800PF 10V X7S 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 10V Ceramic Capacitor X7S 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
50 | $0.12320 | $6.16 |
100 | $0.10350 | $10.35 |
500 | $0.07274 | $36.37 |
1,000 | $0.06314 | $63.14 |
2,500 | $0.05321 | $133.03 |
5,000 | $0.04725 | $236.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.03517 | $1,406.80 |
80,000 | $0.03294 | $2,635.20 |
120,000 | $0.03155 | $3,786.00 |
200,000 | $0.03126 | $6,252.00 |
280,000 | $0.02640 | $7,392.00 |