
GRJ43DR73A333KWJ1L | |
---|---|
DigiKey Part Number | 490-16710-2-ND - Tape & Reel (TR) 490-16710-1-ND - Cut Tape (CT) 490-16710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ43DR73A333KWJ1L |
Description | CAP CER 0.033UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ43DR73A333KWJ1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.35000 | $15.35 |
10 | $10.34600 | $103.46 |
50 | $8.33900 | $416.95 |
100 | $7.72080 | $772.08 |
500 | $6.67488 | $3,337.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.47815 | $6,478.15 |
2,000 | $6.20629 | $12,412.58 |
3,000 | $6.07009 | $18,210.27 |
5,000 | $5.91913 | $29,595.65 |
7,000 | $5.83085 | $40,815.95 |
10,000 | $5.74591 | $57,459.10 |
12,000 | $5.70565 | $68,467.80 |