311-1812 MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
311-1812 MLCC
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812KKX7RCBB333

DigiKey Part Number
311-3548-2-ND - Tape & Reel (TR)
311-3548-1-ND - Cut Tape (CT)
311-3548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812KKX7RCBB333
Description
CAP CER 0.033UF 1KV X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7RCBB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.88000$9.88
10$6.21500$62.15
50$5.07260$253.63
100$4.64940$464.94
500$3.93408$1,967.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.66439$3,664.39
2,000$3.53058$7,061.16
3,000$3.43933$10,317.99
5,000$3.33817$16,690.85
7,000$3.27903$22,953.21
10,000$3.21373$32,137.30
12,000$3.19518$38,342.16
24,000$3.10437$74,504.88
25,000$3.09955$77,488.75
Manufacturers Standard Package