GRJ31CR71A226ME12K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $2.46072
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,520
Unit Price: $8.14000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.72833
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,583
Unit Price: $5.67000
22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ31CR71A226ME12K

DigiKey Part Number
490-GRJ31CR71A226ME12KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRJ31CR71A226ME12K
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ31CR71A226ME12K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.59234$9,554.04
Manufacturers Standard Package