RDER72A223K0M1C03A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1,099
Unit Price: $4.02000
Datasheet

Direct


Murata Electronics
In Stock: 1,568
Unit Price: $4.02000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.17261
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.18395
Datasheet

Direct


TDK Corporation
In Stock: 1,727
Unit Price: $2.55000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.66149
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.43227
Datasheet

Similar


KEMET
In Stock: 1,950
Unit Price: $3.20000
Datasheet

Similar


KEMET
In Stock: 4,364
Unit Price: $3.20000
Datasheet

Similar


TDK Corporation
In Stock: 453
Unit Price: $3.20000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.66149
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.91376
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.17628
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.17628
Datasheet
RDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A223K0M1C03A

DigiKey Part Number
RDER72A223K0M1C03A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A223K0M1C03A
Description
CAP CER 0.022UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A223K0M1C03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types