
GR431B7U2J332JWC2L | |
|---|---|
DigiKey Part Number | 490-GR431B7U2J332JWC2LTR-ND - Tape & Reel (TR) 490-GR431B7U2J332JWC2LCT-ND - Cut Tape (CT) 490-GR431B7U2J332JWC2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR431B7U2J332JWC2L |
Description | CAP CER 3300PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.68900 | $16.89 |
| 50 | $1.24000 | $62.00 |
| 100 | $1.00190 | $100.19 |
| 500 | $0.87068 | $435.34 |
| 1,000 | $0.79325 | $793.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.62638 | $1,879.14 |
| 6,000 | $0.58680 | $3,520.80 |
| 9,000 | $0.54160 | $4,874.40 |
| 15,000 | $0.52599 | $7,889.85 |
| 21,000 | $0.52427 | $11,009.67 |
| 30,000 | $0.50995 | $15,298.50 |
| 36,000 | $0.50915 | $18,329.40 |

