
LQW15AN6N5B00D | |
---|---|
DigiKey Part Number | 490-LQW15AN6N5B00DTR-ND - Tape & Reel (TR) 490-LQW15AN6N5B00DCT-ND - Cut Tape (CT) 490-LQW15AN6N5B00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN6N5B00D |
Description | FIXED IND 6.5NH 700MA 0.09OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.5 nH Unshielded Drum Core, Wirewound Inductor 700 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN6N5B00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.5 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.75500 | $7.55 |
25 | $0.69960 | $17.49 |
50 | $0.66020 | $33.01 |
100 | $0.62320 | $62.32 |
250 | $0.57608 | $144.02 |
500 | $0.54324 | $271.62 |
1,000 | $0.51220 | $512.20 |
2,500 | $0.47384 | $1,184.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.42967 | $4,296.70 |
20,000 | $0.40517 | $8,103.40 |
30,000 | $0.39150 | $11,745.00 |
50,000 | $0.37495 | $18,747.50 |
70,000 | $0.36445 | $25,511.50 |
100,000 | $0.35364 | $35,364.00 |