GR343QD72E224KW01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 932
Unit Price: $9.69000
Datasheet
1812-43D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR343QD72E224KW01L

DigiKey Part Number
490-5740-2-ND - Tape & Reel (TR)
490-5740-1-ND - Cut Tape (CT)
490-5740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR343QD72E224KW01L
Description
CAP CER 0.22UF 250V X7T 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR343QD72E224KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.03000$15.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.69162$5,691.62
Manufacturers Standard Package