
C1812C224KARACTU | |
|---|---|
DigiKey Part Number | 399-C1812C224KARACTUTR-ND - Tape & Reel (TR) 399-C1812C224KARACTUCT-ND - Cut Tape (CT) 399-C1812C224KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224KARACTU |
Description | CAP CER 0.22UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.61000 | $66.10 |
| 50 | $5.19760 | $259.88 |
| 100 | $4.76190 | $476.19 |
| 500 | $4.02476 | $2,012.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.79685 | $3,796.85 |
| 2,000 | $3.60920 | $7,218.40 |
| 3,000 | $3.51521 | $10,545.63 |
| 5,000 | $3.41102 | $17,055.10 |
| 7,000 | $3.35012 | $23,450.84 |
| 10,000 | $3.29154 | $32,915.40 |

