


GQM22M5C2H3R0CB01L | |
---|---|
DigiKey Part Number | 490-5501-2-ND - Tape & Reel (TR) 490-5501-1-ND - Cut Tape (CT) 490-5501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H3R0CB01L |
Description | CAP CER 3PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H3R0CB01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.79500 | $47.95 |
50 | $3.77540 | $188.77 |
100 | $3.43880 | $343.88 |
500 | $2.87056 | $1,435.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.74880 | $2,748.80 |
2,000 | $2.60133 | $5,202.66 |
3,000 | $2.52743 | $7,582.29 |
5,000 | $2.44558 | $12,227.90 |
7,000 | $2.39772 | $16,784.04 |
10,000 | $2.34397 | $23,439.70 |
12,000 | $2.32986 | $27,958.32 |
24,000 | $2.25637 | $54,152.88 |
25,000 | $2.25248 | $56,312.00 |