


GQM22M5C2H390GB01L | |
|---|---|
DigiKey Part Number | 490-GQM22M5C2H390GB01LTR-ND - Tape & Reel (TR) 490-GQM22M5C2H390GB01LCT-ND - Cut Tape (CT) 490-GQM22M5C2H390GB01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H390GB01L |
Description | CAP CER 39PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H390GB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.17000 | $19.17 |
| 10 | $12.17200 | $121.72 |
| 50 | $10.67300 | $533.65 |
| 100 | $9.92970 | $992.97 |
| 500 | $8.67166 | $4,335.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.54506 | $7,545.06 |
| 2,000 | $7.24300 | $14,486.00 |
| 3,000 | $7.09169 | $21,275.07 |
| 5,000 | $6.92394 | $34,619.70 |
| 7,000 | $6.82586 | $47,781.02 |
| 10,000 | $6.73146 | $67,314.60 |
| 12,000 | $6.68673 | $80,240.76 |

