
GQM22M5C2H1R3CB01L | |
|---|---|
DigiKey Part Number  | GQM22M5C2H1R3CB01L-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | GQM22M5C2H1R3CB01L  | 
Description  | CAP CER 1.3PF 500V NP0 1111  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.3 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GQM22M5C2H1R3CB01L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1111 (2828 Metric)  | |
Size / Dimension  | 0.110" L x 0.110" W (2.80mm x 2.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.039" (1.00mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.97182 | $2,971.82 | 

