SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55LR72J224KH01L

DigiKey Part Number
490-KRM55LR72J224KH01LTR-ND - Tape & Reel (TR)
490-KRM55LR72J224KH01LCT-ND - Cut Tape (CT)
490-KRM55LR72J224KH01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55LR72J224KH01L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55LR72J224KH01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.36000$14.36
10$8.54200$85.42
50$7.67880$383.94
100$7.12320$712.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.37628$2,550.51
800$5.92511$4,740.09
1,200$5.78920$6,947.04
2,000$5.69663$11,393.26
2,800$5.56180$15,573.04
4,000$5.48614$21,944.56
4,800$5.43725$26,098.80
9,600$5.27251$50,616.10
10,000$5.26379$52,637.90
Manufacturers Standard Package