
GQM2195C2E3R3CB12D | |
---|---|
DigiKey Part Number | 490-GQM2195C2E3R3CB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E3R3CB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E3R3CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E3R3CB12D |
Description | CAP CER 3.3PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E3R3CB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.03600 | $20.36 |
50 | $1.50760 | $75.38 |
100 | $1.28500 | $128.50 |
500 | $1.07268 | $536.34 |
1,000 | $0.98860 | $988.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.83054 | $3,322.16 |
8,000 | $0.71689 | $5,735.12 |
12,000 | $0.70537 | $8,464.44 |
20,000 | $0.68570 | $13,714.00 |
28,000 | $0.67156 | $18,803.68 |
40,000 | $0.65796 | $26,318.40 |
48,000 | $0.65151 | $31,272.48 |
96,000 | $0.64473 | $61,894.08 |
100,000 | $0.62864 | $62,864.00 |