
GQM2195C2E390GB12D | |
|---|---|
DigiKey Part Number  | 490-GQM2195C2E390GB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E390GB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E390GB12DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GQM2195C2E390GB12D  | 
Description  | CAP CER 39PF 250V NP0 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 39 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GQM2195C2E390GB12D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.039" (1.00mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.51000 | $7.51 | 
| 10 | $4.65900 | $46.59 | 
| 50 | $3.69740 | $184.87 | 
| 100 | $3.33930 | $333.93 | 
| 500 | $2.81174 | $1,405.87 | 
| 1,000 | $2.63903 | $2,639.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $2.42744 | $9,709.76 | 
| 8,000 | $2.30801 | $18,464.08 | 
| 12,000 | $2.27993 | $27,359.16 | 
| 20,000 | $2.22534 | $44,506.80 | 
| 28,000 | $2.19342 | $61,415.76 | 

