Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E390GB12D

DigiKey Part Number
490-GQM2195C2E390GB12DTR-ND - Tape & Reel (TR)
490-GQM2195C2E390GB12DCT-ND - Cut Tape (CT)
490-GQM2195C2E390GB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E390GB12D
Description
CAP CER 39PF 250V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E390GB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.51000$7.51
10$4.65900$46.59
50$3.69740$184.87
100$3.33930$333.93
500$2.81174$1,405.87
1,000$2.63903$2,639.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.42744$9,709.76
8,000$2.30801$18,464.08
12,000$2.27993$27,359.16
20,000$2.22534$44,506.80
28,000$2.19342$61,415.76
Manufacturers Standard Package