
GQM2195C2E150GB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E150GB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E150GB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E150GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E150GB12D |
Description | CAP CER 15PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E150GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q150G1GV001E | Johanson Technology Inc. | 4,153 | 712-QSCT251Q150G1GV001ECT-ND | $8.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.20100 | $42.01 |
| 50 | $3.22620 | $161.31 |
| 100 | $2.92520 | $292.52 |
| 500 | $2.41810 | $1,209.05 |
| 1,000 | $2.26132 | $2,261.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.96808 | $7,872.32 |
| 8,000 | $1.88309 | $15,064.72 |
| 12,000 | $1.84053 | $22,086.36 |
| 20,000 | $1.79335 | $35,867.00 |
| 28,000 | $1.76576 | $49,441.28 |
| 40,000 | $1.73921 | $69,568.40 |

