


QSCT251Q150G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q150G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q150G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q150G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q150G1GV001E |
Description | CAP CER 15PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q150G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.32800 | $53.28 |
| 50 | $4.14040 | $207.02 |
| 100 | $3.77450 | $377.45 |
| 500 | $3.15738 | $1,578.69 |
| 1,000 | $2.96648 | $2,966.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.67994 | $10,719.76 |
| 8,000 | $2.57342 | $20,587.36 |
| 12,000 | $2.52005 | $30,240.60 |
| 20,000 | $2.46090 | $49,218.00 |
| 28,000 | $2.42631 | $67,936.68 |

