
GQM1875C2E390GB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E390GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E390GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E390GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E390GB12D |
Description | CAP CER 39PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E390GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q390G1GV001T | Johanson Technology Inc. | 180 | 712-QSCP251Q390G1GV001TCT-ND | $5.10000 | Direct |
| 600S390FW250XT4K | KYOCERA AVX | 3,088 | 478-600S390FW250XT4KCT-ND | $21.54000 | Upgrade |
| CBR06C390FAGAC | KEMET | 4,802 | 399-8824-1-ND | $8.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.18700 | $21.87 |
| 50 | $1.62460 | $81.23 |
| 100 | $1.45110 | $145.11 |
| 500 | $1.15890 | $579.45 |
| 1,000 | $1.06863 | $1,068.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.90659 | $3,626.36 |
| 8,000 | $0.85776 | $6,862.08 |
| 12,000 | $0.83330 | $9,999.60 |
| 20,000 | $0.80619 | $16,123.80 |
| 28,000 | $0.79034 | $22,129.52 |
| 40,000 | $0.77509 | $31,003.60 |

