Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E120JB12D

DigiKey Part Number
490-GQM1875C2E120JB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2E120JB12DCT-ND - Cut Tape (CT)
490-GQM1875C2E120JB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E120JB12D
Description
CAP CER 12PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E120JB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,756
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.85200$18.52
50$1.36740$68.37
100$1.21890$121.89
500$0.96728$483.64
1,000$0.88977$889.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.71805$2,872.20
8,000$0.66984$5,358.72
12,000$0.65008$7,800.96
20,000$0.64691$12,938.20
28,000$0.62817$17,588.76
40,000$0.62634$25,053.60
48,000$0.62546$30,022.08
96,000$0.62241$59,751.36
100,000$0.62224$62,224.00
Manufacturers Standard Package