
GQM1555C2DR40WB01D | |
---|---|
DigiKey Part Number | 490-GQM1555C2DR40WB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2DR40WB01DCT-ND - Cut Tape (CT) 490-GQM1555C2DR40WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2DR40WB01D |
Description | CAP CER 0.4PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2DR40WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.84000 | $3.84 |
10 | $2.30400 | $23.04 |
50 | $1.72040 | $86.02 |
100 | $1.54070 | $154.07 |
500 | $1.23760 | $618.80 |
1,000 | $1.14399 | $1,143.99 |
2,500 | $1.04514 | $2,612.85 |
5,000 | $0.98562 | $4,928.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.95535 | $9,553.50 |
20,000 | $0.91420 | $18,284.00 |
30,000 | $0.89358 | $26,807.40 |
50,000 | $0.87707 | $43,853.50 |
70,000 | $0.85737 | $60,015.90 |