
GQM1555C2D120GB01D | |
---|---|
DigiKey Part Number | 490-GQM1555C2D120GB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D120GB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D120GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D120GB01D |
Description | CAP CER 12PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D120GB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.10800 | $21.08 |
50 | $1.56200 | $78.10 |
100 | $1.39610 | $139.61 |
500 | $1.11572 | $557.86 |
1,000 | $1.02913 | $1,029.13 |
2,500 | $0.93780 | $2,344.50 |
5,000 | $0.88281 | $4,414.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.85427 | $8,542.70 |
20,000 | $0.81625 | $16,325.00 |
30,000 | $0.79721 | $23,916.30 |
50,000 | $0.77610 | $38,805.00 |
70,000 | $0.76375 | $53,462.50 |
100,000 | $0.75188 | $75,188.00 |