Parametric Equivalent

GQM0335G2D9R7DB01J | |
|---|---|
DigiKey Part Number  | 490-GQM0335G2D9R7DB01JTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | GQM0335G2D9R7DB01J  | 
Description  | CAP CER 9.7PF 200V X8G 0201  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 9.7 pF ±0.5pF 200V Ceramic Capacitor X8G 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.5pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50,000 | $0.39918 | $19,959.00 | 


