
GJM1555C1HR62WB01D | |
---|---|
DigiKey Part Number | 490-GJM1555C1HR62WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1HR62WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1HR62WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR62WB01D |
Description | CAP CER 0.62PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.62 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63200 | $6.32 |
50 | $0.44340 | $22.17 |
100 | $0.38510 | $38.51 |
500 | $0.28624 | $143.12 |
1,000 | $0.25783 | $257.83 |
2,500 | $0.22636 | $565.90 |
5,000 | $0.20739 | $1,036.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19564 | $1,956.40 |
20,000 | $0.19440 | $3,888.00 |
30,000 | $0.17602 | $5,280.60 |
50,000 | $0.16877 | $8,438.50 |
70,000 | $0.16453 | $11,517.10 |
100,000 | $0.16045 | $16,045.00 |
120,000 | $0.15852 | $19,022.40 |
240,000 | $0.15201 | $36,482.40 |
250,000 | $0.15167 | $37,917.50 |